Filter Your Search
1 - 10 of 11 results
|
MBRB1530CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 7.5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 1 | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRB1530CT
Diodes Incorporated
|
Check for Price | No | Yes | Not Recommended | 15 A | 700 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | PLASTIC, D2PAK-4 | compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 | ||||||||
|
MBRB1530CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 7.5 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 30 V | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||||||||
|
MBRB1530CT-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 15 A | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||
|
MBRB1530CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MBRB1530CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 7.5 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||
|
MBRB1530CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 7.5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRB1530CT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 7.5 A | 840 mV | 100 µA | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 30 V | R-PSSO-G2 | e0 | 1 | 150 °C | -55 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBRB1530CT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||||
|
MBRB1530CT-13
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 15 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 |