Filter Your Search
1 - 4 of 4 results
|
MBRA120TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 1 A | 350 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 310 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRA120TR
International Rectifier
|
Check for Price | No | Transferred | 1 A | 350 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 40 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
VS-MBRA120TRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 350 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | DO-64 | Vishay | |||
|
MBRA120TR
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 1 A | 350 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 40 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 |