Filter Your Search
1 - 2 of 2 results
|
MBR4045CT-1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 900 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-MBR4045CT-1PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 900 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 150 °C | -65 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-262AA | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 |