Parametric results for: MBR40100PT under Rectifier Diodes

Filter Your Search

1 - 10 of 22 results

All Filters
|
0.80.850.80.8250.85
-
10401018253340
-
1050010133255378500
-
Manufacturer Part Number: mbr40100pt
Select parts from the table below to compare.
Compare
Select Parts Part Number
MBR40100PT
Yangzhou Yangjie Electronics Co Ltd
MBR40100PT_T0_10001
PanJit Semiconductor
MBR40100PTC0G
Taiwan Semiconductor
MBR40100PT-B
Micro Commercial Components
MBR40100PTHC0
Taiwan Semiconductor
MBR40100PT
PanJit Semiconductor
MBR40100PTH-BP
Micro Commercial Components
MBR40100PT
Micro Commercial Components
MBR40100PTH
Micro Commercial Components
MBR40100PTH
Taiwan Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Package Description
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Obsolete 40 A 850 mV RECTIFIER DIODE NO 100 V SCHOTTKY GENERAL PURPOSE 400 A R-PSFM-T3 TO-247AB 150 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
Yes Active 20 A 800 mV 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 350 A 1 R-PSFM-T3 TO-247AD 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 TO-3P, 3 PIN 8541.10.00.80
Yes Active 20 A 840 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 330 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-247AD 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 TO-3P, 3 PIN 8541.10.00.80
No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
Yes Active 20 A 840 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 330 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-247AD 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 R-PSFM-T3 8541.10.00.80 Taiwan Semiconductor
Yes Active 40 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 350 A 1 R-PSFM-T3 TO-247AD 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PANJIT INTERNATIONAL INC not_compliant EAR99 ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN 8541.10.00.80 PANJIT TO-247AD 2
Yes Active 20 A 830 mV 10 µA SILICON 100 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 400 A 1 100 V R-PSFM-T3 TO-247 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant MCC
No Active 40 A 800 mV 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 300 A 1 Not Qualified R-PSFM-T3 e0 TO-247 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 PLASTIC PACKAGE-3 8541.10.00.80 TO-247 3
Active 830 mV 10 µA RECTIFIER DIODE 100 V 400 A MICRO COMMERCIAL COMPONENTS CORP unknown
Yes Active 20 A 840 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 330 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-247AD 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant TO-3P, 3 PIN Taiwan Semiconductor
Compare
MBR40100PT
Yangzhou Yangjie Electronics Co Ltd
$0.7156 Yes Obsolete 40 A 850 mV RECTIFIER DIODE NO 100 V SCHOTTKY GENERAL PURPOSE 400 A R-PSFM-T3 TO-247AB 150 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MBR40100PT_T0_10001
PanJit Semiconductor
Check for Price Yes Active 20 A 800 mV 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 350 A 1 R-PSFM-T3 TO-247AD 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 TO-3P, 3 PIN 8541.10.00.80
MBR40100PTC0G
Taiwan Semiconductor
Check for Price Yes Active 20 A 840 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 330 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-247AD 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 TO-3P, 3 PIN 8541.10.00.80
MBR40100PT-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
MBR40100PTHC0
Taiwan Semiconductor
Check for Price Yes Active 20 A 840 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 330 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-247AD 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 R-PSFM-T3 8541.10.00.80 Taiwan Semiconductor
MBR40100PT
PanJit Semiconductor
Check for Price Yes Active 40 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 350 A 1 R-PSFM-T3 TO-247AD 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PANJIT INTERNATIONAL INC not_compliant EAR99 ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN 8541.10.00.80 PANJIT TO-247AD 2
MBR40100PTH-BP
Micro Commercial Components
Check for Price Yes Active 20 A 830 mV 10 µA SILICON 100 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 400 A 1 100 V R-PSFM-T3 TO-247 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant MCC
MBR40100PT
Micro Commercial Components
Check for Price No Active 40 A 800 mV 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 300 A 1 Not Qualified R-PSFM-T3 e0 TO-247 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 PLASTIC PACKAGE-3 8541.10.00.80 TO-247 3
MBR40100PTH
Micro Commercial Components
Check for Price Active 830 mV 10 µA RECTIFIER DIODE 100 V 400 A MICRO COMMERCIAL COMPONENTS CORP unknown
MBR40100PTH
Taiwan Semiconductor
Check for Price Yes Active 20 A 840 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 330 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-247AD 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant TO-3P, 3 PIN Taiwan Semiconductor