Filter Your Search
1 - 10 of 49 results
|
MBR3501
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 35 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | R-XUFM-D4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
MBR350_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 3 A | 740 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||
|
MBR350-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 3 A | 1.08 V | 600 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | O-XALF-W2 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | |||||||||||||
|
MBR3506
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 35 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | R-XUFM-D4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
MBR350HR
Digitron Semiconductors
|
Check for Price | Active | 3 A | 1.08 V | 600 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | O-XALF-W2 | MIL-19500 | DO-201 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | DO-201A, 2 PIN | ||||||||||||||
|
MBR350TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 460 A | 1 | Not Qualified | O-PALF-W2 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | C-16 | ||||||||||||||
|
MBR350RL
onsemi
|
Check for Price | Yes | Obsolete | 3 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | CASE 267-05, 2 PIN | 2 | 267-05 | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | onsemi | ||||||||
|
LMBR350FT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 3 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PDSO-F2 | ||||||||||||||||
|
MBR3501W
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | S-PUFM-W4 | 4 | ||||||||||||||||||
|
MBR350-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 96 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | DO-201AD |