Filter Your Search
1 - 10 of 43 results
|
MBR3035CT
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15 A | 600 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 240 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBR3035CTHR
Digitron Semiconductors
|
Check for Price | Active | 15 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | O-MBFM-P2 | MIL-19500 | TO-3 | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
VS-MBR3035CT-1-M3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 200 A | 1 | R-PSIP-T3 | TO-262AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR3035CTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 820 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MBR3035CTC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 820 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MBR3035CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 A | 700 mV | SILICON | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | 200 A | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
MBR3035CT-1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 A | 600 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | 200 A | 150 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MBR3035CT-1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 240 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MBR3035CT
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MBR3035CT
International Rectifier
|
Check for Price | No | Transferred | 15 A | 720 mV | 60 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 |