Filter Your Search
1 - 2 of 2 results
|
MBR25H60CT-E3/4W
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2017-06-13 | ||||||||||
|
MBR25H60CT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 A | 600 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 |