Filter Your Search
1 - 2 of 2 results
|
MBR2545CT-029PBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 730 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
MBR2545CT-029PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 |