Parametric results for: MBR20200CTC0 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mbr20200ctc0
Select parts from the table below to compare.
Compare
Compare
MBR20200CTC0
Taiwan Semiconductor
Check for Price Yes Active 10 A 1.23 V 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 Taiwan Semiconductor
MBR20200CTC0G
Taiwan Semiconductor
Check for Price Yes Active 10 A 1.23 V 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
MBR20200CTC00TUC
Fagor Electrónica
Check for Price Active 10 A 1.23 V 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.80