Filter Your Search
1 - 1 of 1 results
|
MBR20120FCT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | End Of Life | 20 A | 830 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | HIGH VOLTAGE POWER | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | PLASTIC, ITO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | MCC |