Parametric results for: MBR1545CT-PBF under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mbr1545ctpbf
Select parts from the table below to compare.
Compare
Compare
VS-MBR1545CTPBF
Vishay Intertechnologies
Check for Price Yes Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 150 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay
MBR1545CT-PBF
Digitron Semiconductors
Check for Price Yes Active 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY GENERAL PURPOSE 150 A 1 R-PSFM-T3 TO-220AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE DIGITRON SEMICONDUCTORS unknown R-PSFM-T3 EAR99
MBR1545CTPBF
International Rectifier
Check for Price Yes Transferred 7.5 A 720 mV 15 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP unknown R-PSFM-T3 EAR99 TO-220AB 3 8541.10.00.80
VS-MBR1545CTPBF
Vishay Semiconductors
Check for Price Lifetime Buy 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 150 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS unknown R-PSFM-T3 EAR99 8541.10.00.80
MBR1545CTPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE HIGH POWER 150 A 1 R-PSFM-T3 TO-220AB 1 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay R-PSFM-T3 EAR99 TO-220AB 3 8541.10.00.80
MBR1545CTPBF
Vishay Semiconductors
Check for Price Yes Transferred 7.5 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS unknown R-PSFM-T3 EAR99 TO-220AB 3 8541.10.00.80