Filter Your Search
1 - 10 of 12 results
|
MBR1070
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBR1070
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MBR1070CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 A | 950 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 70 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
MBR1070HR
Digitron Semiconductors
|
Check for Price | No | Active | 5 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 70 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | e0 | MIL-19500 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBR1070
onsemi
|
Check for Price | Obsolete | 10 A | 950 mV | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | SCHOTTKY | 150 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||
|
MBR1070CT
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 10 A | 950 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 70 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||
|
MBR1070FCT
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 950 mV | 100 µA | 2 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 70 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR1070
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||
|
MBR1070
Digitron Semiconductors
|
Check for Price | No | Active | 5 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | e0 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBR1070-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |