Parametric results for: MBR10100CT-BP under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mbr10100ctbp
Select parts from the table below to compare.
Compare
Compare
MBR10100CT-BP-HF
Micro Commercial Components
Check for Price Yes Active 5 A 850 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 150 °C -55 °C 260 5 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
MBR10100CT-BP
Micro Commercial Components
Check for Price Yes Yes Active 5 A 850 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 100 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 1 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 MCC