Filter Your Search
1 - 4 of 4 results
|
MBM30LV0128-PFTN-E1
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 35 ns | FLASH | 2 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
MBM30LV0128-PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 35 ns | FLASH | 2 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MBM30LV0128-PFTN
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 35 ns | FLASH | 2 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
MBM30LV0128-PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | SYNCHRONOUS | 512 words | SERIAL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |