Filter Your Search
1 - 3 of 3 results
|
MBM29PL64LM10PBT
FUJITSU Limited
|
Check for Price | Transferred | FUJITSU LTD | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MBM29PL64LM10PBT-E1
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 100 ns | FLASH | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | PLASTIC, FBGA-80 | compliant | EAR99 | 8542.32.00.51 | BGA | 80 | |||||||||||||
|
MBM29PL64LM10PBT
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | TFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | TFBGA, BGA80,8X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 80 |