Parametric results for: MBM29PL3200BE70PFV under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mbm29pl3200be70pfv
Select parts from the table below to compare.
Compare
Compare
MBM29PL3200BE70PFV-E1
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 32 1MX32 3.3 V 70 ns FLASH 16 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G90 Not Qualified e3 85 °C -40 °C 90 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.9 mm 23.7 mm 13.3 mm SPANSION INC SSOP PLASTIC, SSOP-90 90 compliant EAR99 8542.32.00.51
MBM29PL3200BE70PFV
FUJITSU Limited
Check for Price No Transferred 33.5544 Mbit 32 16K,8K,96K,128K 1MX32 3.3 V 70 ns FLASH CONFIGURABLE AS 2M X 16 16 BOTTOM YES YES YES 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V 5 µA 80 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G90 Not Qualified e0 85 °C -40 °C 90 PLASTIC/EPOXY SSOP SSOP90,.63,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.9 mm 23.7 mm 13.3 mm FUJITSU LTD SSOP SSOP, SSOP90,.63,20 90 unknown EAR99 8542.32.00.51
MBM29PL3200BE70PFV
FUJITSU Semiconductor Limited
Check for Price Transferred 33.5544 Mbit 32 1MX32 3.3 V 70 ns FLASH 16 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G90 Not Qualified 70 °C -20 °C 90 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.9 mm 23.7 mm 13.3 mm FUJITSU SEMICONDUCTOR AMERICA INC SSOP PLASTIC, SSOP-90 90 unknown EAR99 8542.32.00.51
MBM29PL3200BE70PFV
Spansion
Check for Price No Obsolete 33.5544 Mbit 32 16K,8K,96K,128K 1MX32 3.3 V 70 ns FLASH 16 BOTTOM YES YES YES 1 1,2,1,15 1000000 1.0486 M ASYNCHRONOUS 4/8 words PARALLEL 3 V 5 µA 80 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G90 Not Qualified e0 85 °C -40 °C 90 PLASTIC/EPOXY SSOP SSOP90,.63,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.9 mm 23.7 mm 13.3 mm SPANSION INC SSOP SSOP, SSOP90,.63,20 90 compliant EAR99 8542.32.00.51