Filter Your Search
1 - 1 of 1 results
|
MBM29PDS322TE10PBT-E1
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 2 V | 100 ns | FLASH | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | SPANSION INC | BGA | PLASTIC, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 |