Parametric results for: MBM29LV400BC-70PBT under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mbm29lv400bc70pbt
Select parts from the table below to compare.
Compare
Compare
MBM29LV400BC-70PBT
FUJITSU Limited
Check for Price No Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 70 ns FLASH MINIMUM 100,000 PROGRAM/ERASE CYCLES 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm FUJITSU LTD BGA PLASTIC, FBGA-48 48 unknown EAR99 8542.32.00.51
MBM29LV400BC-70PBT
FUJITSU Semiconductor Limited
Check for Price Transferred 4.1943 Mbit 16 256KX16 3 V 70 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm FUJITSU SEMICONDUCTOR AMERICA INC BGA PLASTIC, FBGA-48 48 unknown EAR99 8542.32.00.51
MBM29LV400BC-70PBT
Spansion
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 70 ns FLASH 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA TFBGA, BGA48,6X8,32 48 compliant EAR99 8542.32.00.51
MBM29LV400BC-70PBT-E1
Spansion
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3 V 70 ns FLASH 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 240 30 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SPANSION INC BGA PLASTIC, FBGA-48 48 unknown EAR99 8542.32.00.51