Filter Your Search
1 - 5 of 5 results
|
MBM29LV200BC-12PFTR
Cypress Semiconductor
|
Check for Price | No | Active | 2.0972 Mbit | 16K,8K,32K,64K | 128KX16 | 3/3.3 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
MBM29LV200BC-12PFTR-E1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 128K X 16; 100000 PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | compliant | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MBM29LV200BC-12PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 128K X 16; 100000 PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
MBM29LV200BC-12PFTR
FUJITSU Limited
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 128K X 16 | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | unknown | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | EAR99 | 8542.32.00.51 | |||||
|
MBM29LV200BC-12PFTR
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3 V | 120 ns | FLASH | CONFIGURABLE AS 128K X 16; 100000 PROGRAM/ERASE CYCLES MIN | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | not_compliant | TSOP1 | PLASTIC, REVERSE, TSOP1-48 | 48 | EAR99 | 8542.32.00.51 |