Filter Your Search
1 - 4 of 4 results
|
MBM29LV160T-80PFTN
FUJITSU Limited
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16 | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP1 | PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MBM29LV160T-80PFTN
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MBM29LV160T-80PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
MBM29LV160T-80PFTN-E1
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 80 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |