Parametric results for: MBM29LV160BE-12 under Flash Memories

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Manufacturer Part Number: mbm29lv160be12
Select parts from the table below to compare.
Compare
Compare
MBM29LV160BE12PCV
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3 V 120 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-C48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY VSOC TSSOC48,.4,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD C BEND 400 µm DUAL 1 mm 10 mm 9.5 mm SPANSION INC SOIC VSOC, TSSOC48,.4,16 48 compliant EAR99 8542.32.00.51
MBM29LV160BE12TN
Spansion
Check for Price Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 120 ns FLASH 8 BOTTOM YES YES YES 1,2,1,31 1000000 1.0486 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SPANSION INC TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
MBM29LV160BE12PCV
FUJITSU Semiconductor Limited
Check for Price No Transferred 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3 V 120 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-C48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY VSOC TSSOC48,.4,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) C BEND 400 µm DUAL 1 mm 10 mm 9.5 mm FUJITSU LTD SOIC VSOC, TSSOC48,.4,16 48 unknown EAR99 8542.32.00.51
MBM29LV160BE-12TR
FUJITSU Limited
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 TSOP1-R, 48 unknown EAR99 8542.32.00.51
MBM29LV160BE-12PCV
FUJITSU Semiconductor Limited
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-C48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VSOC RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES C BEND 400 µm DUAL 1 mm 10 mm 9.5 mm FUJITSU SEMICONDUCTOR AMERICA INC PLASTIC, CSOP-48 unknown EAR99 8542.32.00.51
MBM29LV160BE-12PCV
FUJITSU Limited
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-C48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VSOC RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES C BEND 400 µm DUAL 1 mm 10 mm 9.5 mm FUJITSU SEMICONDUCTOR AMERICA INC SOIC VSOC, 48 unknown EAR99 8542.32.00.51
MBM29LV160BE-12TN
FUJITSU Limited
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 TSOP1, 48 unknown EAR99 8542.32.00.51
MBM29LV160BE12PBT
Cypress Semiconductor
Check for Price Active 16.7772 Mbit 16K,8K,32K,64K 1MX16 3/3.3 V 120 ns FLASH 8 BOTTOM YES YES YES 1,2,1,31 1000000 1.0486 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
MBM29LV160BE12TN
Cypress Semiconductor
Check for Price Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 120 ns FLASH 8 BOTTOM YES YES YES 1,2,1,31 1000000 1.0486 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
MBM29LV160BE12TR
FUJITSU Semiconductor Limited
Check for Price No Obsolete 16.7772 Mbit 8 16K,8K,32K,64K 2MX8 3 V 120 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD TSOP1 TSOP1-R, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51