Parametric results for: MBM29LV017-12PTR under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mbm29lv01712ptr
Select parts from the table below to compare.
Compare
Compare
MBM29LV017-12PTR
FUJITSU Limited
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 3 V 120 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES YES YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm FUJITSU LTD TSOP1 PLASTIC, REVERSE, TSOP1-40 40 unknown EAR99 8542.32.00.51
MBM29LV017-12PTR-E1
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 120 ns FLASH 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 PLASTIC, REVERSE, TSOP1-40 40 compliant EAR99 8542.32.00.51
MBM29LV017-12PTR
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 3 V 120 ns FLASH YES YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC TSOP1 PLASTIC, REVERSE, TSOP1-40 40 compliant EAR99 8542.32.00.51
MBM29LV017-12PTR
FUJITSU Semiconductor Limited
Check for Price Transferred 16.7772 Mbit 8 2MX8 3 V 120 ns FLASH 100000 PROGRAM/ERASE CYCLES MIN 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 PLASTIC, REVERSE, TSOP1-40 40 unknown EAR99 8542.32.00.51