Filter Your Search
1 - 5 of 5 results
|
MBM29LV002BC-12PNS
Cypress Semiconductor
|
Check for Price | Active | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3/3.3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
MBM29LV002BC-12PNS
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | SON | PLASTIC, SON-40 | 40 | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MBM29LV002BC-12PNS-E1
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N40 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 40 | PLASTIC/EPOXY | VSSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | SPANSION INC | unknown | SON | PLASTIC, SON-40 | 40 | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MBM29LV002BC-12PNS
FUJITSU Limited
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU LTD | unknown | SON | PLASTIC, SON-40 | 40 | EAR99 | 8542.32.00.51 | |||||
|
MBM29LV002BC-12PNS
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSSON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | SPANSION INC | compliant | SON | PLASTIC, SON-40 | 40 | EAR99 | 8542.32.00.51 |