Filter Your Search
1 - 10 of 15 results
|
MBM29LV002BC-12PTR
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
MBM29LV002BC-12PTR-E1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MBM29LV002BC-12PNS
Cypress Semiconductor
|
Check for Price | Active | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3/3.3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
MBM29LV002BC-12PTN
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
MBM29LV002BC-12PTR
Cypress Semiconductor
|
Check for Price | Active | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3/3.3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | YES | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
MBM29LV002BC-12PNS
FUJITSU Limited
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSON | SOLCC40,.4,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU LTD | SON | PLASTIC, SON-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
MBM29LV002BC-12PNS-E1
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N40 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 40 | PLASTIC/EPOXY | VSSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | SPANSION INC | SON | PLASTIC, SON-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
MBM29LV002BC-12PNS
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | VSSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 750 µm | 10.75 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SON | PLASTIC, SON-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
MBM29LV002BC-12PTN
Cypress Semiconductor
|
Check for Price | Active | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3/3.3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
MBM29LV002BC-12PTR
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1 | PLASTIC, REVERSE, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 |