Parametric results for: MBM29F160BE55PFTN under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mbm29f160be55pftn
Select parts from the table below to compare.
Compare
Compare
MBM29F160BE-55PFTN
FUJITSU Semiconductor Limited
Check for Price Transferred 16.7772 Mbit 16 1MX16 5 V 55 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 5.25 V 4.75 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
MBM29F160BE55PFTN
FUJITSU Semiconductor Limited
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 5 V 55 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.25 V 4.75 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
MBM29F160BE-55PFTN
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 5 V 55 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 5.25 V 4.75 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29F160BE55PFTN
FUJITSU Limited
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 5 V 55 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.25 V 4.75 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU LTD PLASTIC, TSOP1-48 unknown EAR99 8542.32.00.51
MBM29F160BE-55PFTN-E1
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 5 V 55 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 5.25 V 4.75 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 PLASTIC, TSOP1-48 48 compliant EAR99 8542.32.00.51
MBM29F160BE-55PFTN
FUJITSU Limited
Check for Price Transferred 16.7772 Mbit 16 1MX16 5 V 55 ns FLASH 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 5.25 V 4.75 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm FUJITSU SEMICONDUCTOR AMERICA INC TSOP1 TSOP1, 48 unknown EAR99 8542.32.00.51