Filter Your Search
1 - 4 of 4 results
|
MBM29F017A-70PFTN
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 45 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MBM29F017A-70PFTN-E1
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MBM29F017A-70PFTN
FUJITSU Limited
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | MINIMUM 100K WRITE/ERASE CYCLES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 45 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | PLASTIC, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
MBM29F017A-70PFTN
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | MINIMUM 100K WRITE/ERASE CYCLES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 45 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |