Parametric results for: MBM29F002B-70 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mbm29f002b70
Select parts from the table below to compare.
Compare
Compare
MBM29F002B-70PFTN
FUJITSU Limited
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C -20 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm FUJITSU LTD TSOP1, TSSOP32,.8,20 unknown EAR99 8542.32.00.51
MBM29F002B-70PD
FUJITSU Limited
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm FUJITSU LTD QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51
MBM29F002B-70PFTR
FUJITSU Limited
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 70 ns FLASH MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C -20 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm FUJITSU LTD PLASTIC, REVERSE, TSOP-32 unknown EAR99 8542.32.00.51