Filter Your Search
1 - 2 of 2 results
|
MBM27C256A-20WZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 36.83 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | WDIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
MBM27C256A-20WZ
FUJITSU Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 36.83 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | WDIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 |