Filter Your Search
1 - 10 of 11 results
|
MBM10470A-10CV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | TTL | COMMERCIAL EXTENDED | R-CQCC-N18 | Not Qualified | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 7.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MBM10470A-10ZF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | TTL | COMMERCIAL EXTENDED | R-GDFP-F18 | Not Qualified | 75 °C | 18 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.29 mm | 11.24 mm | 9.705 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DFP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MBM10470A-10CV
FUJITSU Limited
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | TTL | COMMERCIAL EXTENDED | R-CQCC-N18 | Not Qualified | 75 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 7.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.41 | LCC | 18 | ||||||||
|
MBM10470A-10TV
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 200 µA | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.35 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MBM10470A10CV
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
MBM10470A-10Z
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | COMMERCIAL EXTENDED | R-GDIP-T18 | Not Qualified | 75 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.78 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MBM10470A-10CZ
FUJITSU Limited
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | TTL | COMMERCIAL EXTENDED | R-GDIP-T18 | Not Qualified | 75 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.78 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | ||||||||
|
MBM10470A-10CZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | TTL | COMMERCIAL EXTENDED | R-GDIP-T18 | Not Qualified | 75 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.78 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MBM10470A-10TV
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 200 µA | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.35 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MBM10470A-10ZF
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 10 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 200 µA | COMMERCIAL | R-XDFP-F18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FUJITSU LTD | DFP, FL18,.3 | unknown | EAR99 | 8542.32.00.41 | DFP | 18 |