Filter Your Search
1 - 2 of 2 results
|
MBF302527TA-220.000MHZ-G1
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 220 MHz | 220 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MBF302527TA-220.000MHZ-G
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 220 MHz | 220 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant |