Filter Your Search
1 - 1 of 1 results
|
MBE0414CC1000FC100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 800 µm | 31 mm | 4 mm | 11.9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |