Filter Your Search
1 - 2 of 2 results
|
MBD54DWT1G
onsemi
|
$0.1821 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 150 mW | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 419B-02, SC-88, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||
|
NSVMBD54DWT1G
onsemi
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 150 mW | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | e3 | 1 | 125 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88, SOT-363, 6 PIN | 419B-02 | compliant | EAR99 | onsemi |