Filter Your Search
1 - 4 of 4 results
|
MBC150-1005G-2
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 5 V | 264 V | 90 V | 16 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
MBC150-1005G-2
Bel Power Solutions
|
Check for Price | Yes | Transferred | 5 V | 264 V | 90 V | 16 A | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
MBC150-1005G
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 5 V | 264 V | 90 V | 4.95 V | 5.05 V | 16 A | 1 | NO | NO | ALSO AVAILABLE WITH 120-390 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 80 W | R-XXFM-X9 | CSA, EN, UL | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | BEL FUSE INC | , | compliant | EAR99 | ||||
|
MBC150-1005G
Bel Power Solutions
|
Check for Price | Yes | Transferred | 5 V | 264 V | 90 V | 16 A | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions |