Filter Your Search
1 - 1 of 1 results
|
MBB0207VD1309CCT00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | CECC40101-806 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |