Filter Your Search
1 - 1 of 1 results
|
MBB0207IC1005FCT00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |