Parametric results for: MBA0204VD1003BCT00 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mba0204vd1003bct00
Select parts from the table below to compare.
Compare
Compare
MBA0204VD1003BCT00
Vishay Beyschlag
Check for Price Yes Yes Active 100 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 CECC40101-806 125 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
MBA0204VD1003BCT00
Vishay Intertechnologies
Check for Price Yes Active 100 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 CECC40101-806 125 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant