Filter Your Search
1 - 1 of 1 results
|
MBA0204VC1542FCT00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15.4 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 200, REFERENCE STANDARD: CECC40101-806 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | AMMO PACK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay |