Filter Your Search
1 - 2 of 2 results
|
MBA0204AC7159FC100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 71.5 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 75 V | e3 | CECC40101-806 | 155 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
MBA0204AC7159FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 71.5 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | NO | 75 V | e3 | CECC40101-806 | 155 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |