Parametric results for: MBA02040C4753FRP00 under Metal Alloy Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mba02040c4753frp00
Select parts from the table below to compare.
Compare
Compare
MBA02040C4753FRP00
Vishay Intertechnologies
Check for Price Yes Yes Active 475 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V) : 200 70 °C NO 200 V e3 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C4753FRP00
Vishay Beyschlag
Check for Price Yes Transferred 475 kΩ 1 % 400 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM MBA/SMA0204 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY BEYSCHLAG AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90