Filter Your Search
1 - 8 of 8 results
|
MB9BF105RAPMC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32 | 80 MHz | 98304 | 49152 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 118 mA | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
MB9BF105RAPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 80 MHz | 393216 | 49152 | CORTEX-M3 | 80 MHz | 100 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 118 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | compliant | 8542.31.00.01 | QFP | LFQFP, QFP120,.7SQ,20 | 120 | 3A991.A.2 | ||||||
|
MB9BF105RAPMC-G-JNE2
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | unknown | 8542.31.00.01 | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MB9BF105RPMC
FUJITSU Limited
|
Check for Price | No | Active | 32 | 80 MHz | 393216 | 49152 | CORTEX-M3 | 16 | 25 | 48 MHz | 100 | YES | NO | YES | YES | YES | FLASH | 118 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | compliant | 8542.31.00.01 | QFP, QFP120,.7SQ,20 | 3A991.A.2 | |||||||||
|
MB9BF105RAPMC
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 32 | 80 MHz | 16 | 25 | 48 MHz | 100 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | 8542.31.00.01 | QFP | LFQFP, | 120 | 3A991.A.2 | ||||||||||
|
MB9BF105RAPMC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | CMOS | e3 | TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||
|
MB9BF105RAPMC
Spansion
|
Check for Price | No | Transferred | 98304 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||
|
MB9BF105RPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | 32 | 80 MHz | 393216 | 49152 | CORTEX-M3 | 16 | 25 | 48 MHz | 100 | YES | NO | YES | YES | YES | FLASH | 118 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,.7SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | compliant | 8542.31.00.01 | QFP, QFP120,.7SQ,20 | 3A991.A.2 |