Filter Your Search
1 - 8 of 8 results
|
MB9AFA42LPMC1
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LFQFP | 500 µm | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB9AFA42LPMC1
Spansion
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LFQFP | 500 µm | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB9AFA42LPMC1
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MB9AFA42LPMC
FUJITSU Limited
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LQFP | 650 µm | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB9AFA42LPMC1
FUJITSU Limited
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LFQFP | 500 µm | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB9AFA42LPMC
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LQFP | 650 µm | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MB9AFA42LPMC
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MB9AFA42LPMC
Spansion
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 51 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LQFP | 650 µm | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |