Filter Your Search
1 - 5 of 5 results
|
MB9AFA31NPF
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 20 MHz | 16384 | 12288 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 24 mA | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | |||||||||||||
|
MB9AFA31NPF
Spansion
|
Check for Price | No | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MB9AFA31NPF
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MB9AFA31NPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 20 MHz | 16384 | 12288 | CORTEX-M3 | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||
|
MB9AFA31NPF-G-SNE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 20 MHz | 84 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 5.5 V | 1.8 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |