Filter Your Search
1 - 10 of 29 results
|
MB9AF342MAPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 40960 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 21 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB9AF342MABGL
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 40960 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 21 mA | INDUSTRIAL | S-PBGA-B96 | Not Qualified | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | FBGA | BGA96,11X11,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | FUJITSU LTD | FBGA, BGA96,11X11,20 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB9AF342MAPMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 40960 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 21 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.63SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FUJITSU LTD | QFP, QFP80,.63SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB9AF342MABGL
Cypress Semiconductor
|
Check for Price | No | Obsolete | 32 | 40 MHz | 40960 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 21 mA | INDUSTRIAL | S-PBGA-B96 | Not Qualified | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | FBGA | BGA96,11X11,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||
|
MB9AF342MBBGL
Cypress Semiconductor
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | CYPRESS SEMICONDUCTOR CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MB9AF342MBGL
FUJITSU Limited
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 37 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LFBGA | 500 µm | 1.3 mm | 6 mm | 6 mm | FUJITSU LTD | LFBGA, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MB9AF342MBBGL-GE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | CMOS | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 2016-04-01 | ||||||||||||||||||||||||||||||||||||||
|
MB9AF342MBPMC
Cypress Semiconductor
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | CYPRESS SEMICONDUCTOR CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MB9AF342MBGL
Spansion
|
Check for Price | Transferred | 32 | 40 MHz | 48 MHz | 37 | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | 85 °C | -40 °C | LFBGA | 500 µm | 1.3 mm | 6 mm | 6 mm | SPANSION INC | LFBGA, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MB9AF342MABGL
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 40960 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 21 mA | INDUSTRIAL | S-PBGA-B96 | Not Qualified | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | FBGA | BGA96,11X11,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | FUJITSU LTD | FBGA, BGA96,11X11,20 | compliant | 8542.31.00.01 |