Filter Your Search
1 - 10 of 12 results
|
MB9AF312LAPMC
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 32768 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 41 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.55SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FUJITSU LTD | QFP, QFP64,.55SQ | compliant | 8542.31.00.01 | ||||||||||||||
|
MB9AF312LAPMC1-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | CMOS | e3 | TIN | CYPRESS SEMICONDUCTOR CORP | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MB9AF312LAPMC
Spansion
|
Check for Price | No | Transferred | 32768 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MB9AF312LAPMC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | CMOS | e3 | TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MB9AF312LAPMC1
Spansion
|
Check for Price | No | Transferred | 32768 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MB9AF312LAPMC1-G-JNE2
Spansion
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | 3A991.A | ||||||||||||||||||||||||||||||||||||
|
MB9AF312LAPMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 40 MHz | 32768 | 16384 | CORTEX-M3 | 51 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 41 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||
|
MB9AF312LAPMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 32768 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 41 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB9AF312LAPMC1
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 32768 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 41 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB9AF312LAPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 32 | 40 MHz | 32768 | 16384 | CORTEX-M3 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 41 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.55SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FUJITSU LTD | QFP, QFP64,.55SQ | compliant | 8542.31.00.01 |