Parametric results for: MB9AF115MA under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mb9af115ma
Select parts from the table below to compare.
Compare
Compare
MB9AF115MAPMC-G-JNE2
Cypress Semiconductor
Check for Price Yes Obsolete MICROCONTROLLER, RISC CMOS e3 TIN CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01
MB9AF115MAPMC
Spansion
Check for Price No Transferred 32 40 MHz 393216 32768 8 21 48 MHz 66 YES 4.5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G80 105 °C -40 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm SPANSION INC unknown 8542.31.00.01 LFQFP, 3A991.A.2
MB9AF115MAPMC
FUJITSU Limited
Check for Price No Transferred 32 40 MHz 98304 32768 CORTEX-M3 YES MICROCONTROLLER, RISC CMOS FLASH 41 mA INDUSTRIAL S-PQFP-G80 Not Qualified 105 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD FUJITSU LTD compliant 8542.31.00.01 QFP, QFP80,.55SQ,20
MB9AF115MAPMC
FUJITSU Semiconductor Limited
Check for Price No Transferred 32 40 MHz 98304 32768 CORTEX-M3 YES MICROCONTROLLER, RISC CMOS FLASH 41 mA INDUSTRIAL S-PQFP-G80 Not Qualified 105 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD FUJITSU LTD compliant 8542.31.00.01 QFP, QFP80,.55SQ,20
MB9AF115MAPMC
Cypress Semiconductor
Check for Price No Transferred 32 40 MHz 98304 32768 CORTEX-M3 8 21 48 MHz 66 YES 4.5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 41 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified 105 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 LQFP-80 3A991.A.2
MB9AF115MAPMC-G-JNE2
Spansion
Check for Price Transferred MICROCONTROLLER, RISC CMOS SPANSION INC unknown 8542.31.00.01 3A991.A