Filter Your Search
1 - 4 of 4 results
|
MB96F379YWBPMC1-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16 | 56 MHz | 16 | 24 | 16 MHz | 118 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | |||
|
MB96F379YWBPMC1-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 16 MHz | 118 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | 16 X 16 MM, 1.70 MM HEIGHT, 0.40 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | ||||
|
MB96F379YWBPMC1-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 16 MHz | 118 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | QFP | 16 X 16 MM, 1.70 MM HEIGHT, 0.40 MM PITCH, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | ||
|
MB96F379YWBPMC1-GSE2
Spansion
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 16 MHz | 118 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | SPANSION INC | QFP | 16 X 16 MM, 1.70 MM HEIGHT, 0.40 MM PITCH, PLASTIC, LQFP-144 | 144 | unknown | 8542.31.00.01 |