Filter Your Search
1 - 8 of 8 results
|
MB96F356ASBPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 294912 | 12288 | F2MC-16F | 16 | 24 | 56 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 65 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB96F356ASBPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 56 MHz | 294912 | 12288 | F2MC-16F | 16 | 24 | 56 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 65 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.55SQ | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||
|
MB96F356ASBPMC1-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 294912 | 12288 | F2MC-16F | 16 | 24 | 56 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 65 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB96F356ASBPMC1-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 147456 | 12288 | F2MC-16F | 16 | 24 | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 62 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||
|
MB96F356ASBPMC1-GSE2
Spansion
|
Check for Price | Yes | Transferred | 147456 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MB96F356ASBPMC1-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 56 MHz | 294912 | 12288 | F2MC-16F | 16 | 24 | 56 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 65 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||
|
MB96F356ASBPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 56 MHz | 147456 | 12288 | F2MC-16F | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 62 mA | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.55SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
MB96F356ASBPMC-GSE2
Spansion
|
Check for Price | Yes | Transferred | 147456 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | compliant | EAR99 | 8542.31.00.01 |