Filter Your Search
1 - 4 of 4 results
|
MB96F347RSBPMC-GSE2
Cypress Semiconductor
|
$17.0000 | Yes | Obsolete | 16 | 56 MHz | 212992 | 16384 | F2MC-16F | 16 | 24 | 56 MHz | 80 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MB96F347RSBPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16 | 56 MHz | 16 | 24 | 56 MHz | 80 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||
|
MB96F347RSBPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 56 MHz | 80 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||
|
MB96F347RSBPMC-GSE2
Spansion
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 212992 | 16 | 24 | 56 MHz | 80 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | compliant | EAR99 | 8542.31.00.01 |