Parametric results for: MB96F313ASBPMC-GSE2 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mb96f313asbpmcgse2
Select parts from the table below to compare.
Compare
Compare
MB96F313ASBPMC-GSE2
Spansion
Check for Price Yes Transferred 16 56 MHz 49152 56 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 5.5 V 3 V AUTOMOTIVE S-PQFP-G48 125 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SPANSION INC 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 compliant EAR99 8542.31.00.01
MB96F313ASBPMC-GSE2
Cypress Semiconductor
Check for Price Yes Obsolete 16 56 MHz 49152 8192 F2MC-16F 56 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 60 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NOT SPECIFIED GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 compliant 3A991.A.2 8542.31.00.01
MB96F313ASBPMC-GSE2
FUJITSU Semiconductor Limited
Check for Price Transferred 16 56 MHz 98304 8192 F2MC-16F 16 MHz 36 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 60 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G48 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD LFQFP, QFP48,.35SQ,20 compliant 8542.31.00.01 QFP 48
MB96F313ASBPMC-GSE2
FUJITSU Limited
Check for Price Yes Transferred 16 56 MHz 98304 8192 F2MC-16F 16 MHz 36 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 60 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G48 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 compliant 8542.31.00.01