Filter Your Search
1 - 8 of 8 results
|
MB95F354LPFT
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FUJITSU LTD | TSSOP | SOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MB95F354LPFT-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 20480 | MICROCONTROLLER | CMOS | SPANSION INC | compliant | 8542.31.00.01 | 3A991.A | ||||||||||||||||||||||||||||||||||||||||||
|
MB95F354LPFT-G-SNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 20480 | 496 | F2MC-8 | 16.25 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY AT 7.5 MHZ | NO | NO | YES | 8 | YES | FLASH | 38 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP-24 | compliant | 8542.31.00.01 | |||||
|
MB95F354LPFT
Spansion
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SPANSION INC | TSSOP | SOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MB95F354LPFT-G-SNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 20480 | 496 | F2MC-8 | YES | MICROCONTROLLER | CMOS | FLASH | 38 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 635 µm | DUAL | FUJITSU LTD | TSSOP | 4.40 X 7.80 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | 24 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MB95F354LPFT
FUJITSU Limited
|
Check for Price | Transferred | 8 | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FUJITSU LTD | TSSOP | SOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MB95F354LPFT-G-SNE2
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 16.25 MHz | 16.25 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY AT 7.5 MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSSOP | 4.40 X 7.80 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | 24 | unknown | 8542.31.00.01 | ||||||||||||
|
MB95F354LPFT
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 16.25 MHz | 16.25 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CYPRESS SEMICONDUCTOR CORP | 4.40 X 7.80 MM, 0.65 MM PITCH, PLASTIC, TSSOP-24 | compliant | 8542.31.00.01 |